STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional Boards

STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional Boards are designed to provide the user with a platform for evaluating the L9965P/L99BM2P devices in a QFN package. The EVL9965P/EVL99BM2P promotion boards can also operate with the L9965C/L99BM2C companion chip. This platform enables the evaluation of L9965P and L99BM2P in typical application scenarios.

A boost converter is mounted and allows the user to select the voltage on the power stage that charges the energy reserve capacitors. The STMicroelectronics EVL9965P-N/EVL99BM2P-FN boards can simulate a pyro fuse deployment by using a mounted dummy load or a real pyro fuse device through the dedicated connector. VIO can be supplied internally by the mounted LDO regulator or externally by the MCU.

Features

  • Access all main pins through test points
  • Onboard load resistor connection through jumper
  • Possibility to interface the board with an MCU board (SPC582B-DIS or Nucleo-L476RG)
  • Possibility to interface the board with the L9965C/L99BM2C promotion board
  • Possibility to communicate with BUS CAN
  • L9965 promotion environment with a dedicated GUI
  • LEDs to report
    • Main supply source (blue LED)
    • VIO source (yellow LED)
    • Fault status (red LED, green LED)

Applications

  • High-voltage battery packs for BEVs and PHEVs
  • Backup energy storage systems and UPS
Published: 2026-07-10 | Updated: 2026-10-28