STMicroelectronics ACST310-8B Overvoltage Protected AC Switches

STMicroelectronics ACST310-8B Overvoltage Protected AC Switches are built with A.S.D.® (application-specific discrete) technology. The ACST310-8B are high-performance devices suited for home or industrial systems applications. This ACST310-8B switches drive loads up to 3A and has an embedded triac structure with a high voltage clamping device. The ACST310-8B switches clamping device can absorb the inductive turn-off energy and withstand line transients like those described in the IEC 61000-4-5 standard. These overvoltage protected AC switches feature microcontroller direct driven, three quadrants (Q1, Q2, and Q3), and AC switches with self-overvoltage protection. The ACST310-8B switches are suitable for AC static switching in appliances, industrial control systems, small home appliances, lighting, and fan speed controllers.

Features

  • AC switch with self-overvoltage protection
  • Microcontroller direct driven (low gate current max. 10mA)
  • Three quadrants (Q1, Q2, and Q3)
  • UL94-V0 certified resin (flammability)
  • ECOPACK®2 compliant component

Applications

  • AC static switching in appliances and industrial control systems
  • Driving low power highly inductive loads or resistive AC loads for: 
    • motor control circuits
    • small home appliances
    • lighting
    • fan speed controllers
    • water valves
    • pumps
    • solid state relays
    • vacuum cleaners
    • heaters

Published: 2017-06-07 | Updated: 2022-05-31