STMicroelectronics HSP051-2W3Y 2-line ESD Array

STMicroelectronics HSP051-2W3Y 2-line ESD Array is designed for Electrostatic Discharge (ESD) Suppression on high-speed differential lines. The HSP051-2W3Y offers ultralow variation of capacitance, ensuring a very low influence on signal-skew. Housed in a compact, RoHS compliant SOT323-3L package, the STMicroelectronics HSP051-2W3Y 2-line ESD Array is AEC-Q101 qualified for use in automotive applications.

Features

  • Flow-through routing to keep signal integrity
  • 3GHz bandwidth
  • 0.7pF capacitance
  • 20W peak pulse power dissipation (8/20µs)
  • 1.8A peak Pulse current (8/20µs)(Tstg)
  • -65°C to +150°C storage temperature range
  • -40°C to +150°C operating junction temperature range (Tj)
  • 260°C maximum lead temperature for soldering during 10s (TL) 
  • -40°C to +150°C extended operating junction temperature range
  • AEC-Q101 qualified
  • Complies with ISO 10605 C = 150pF, R = 330Ω exceeds level 4
    • ±12kV (contact discharge)
    • ±15kV (air discharge)
  • Complies with ISO 10605 C = 330pF, R = 330Ω
    • ±8 kV (contact discharge)
    • ±12 kV (air discharge)
  • RoHS compliant
  • SOT323-3L (Jedec TO-236) package

Applications

  • Automotive dataline ESD protection
  • ESD protection for CAN, CAN-FD, and LIN interfaces
  • APIX
  • LVDS and digital video interface
  • Ethernet
  • BroadR-Reach
  • USB 2.0 and USB 3.0
  • High speed communication buses

Package Information

STMicroelectronics HSP051-2W3Y 2-line ESD Array
Published: 2018-11-15 | Updated: 2023-02-23