STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules

STMicroelectronics LSM6DSL and LSM6DSM iNEMO Inertial Modules are "always-on" system-in-packages featuring a 3D digital accelerometer and a 3D digital gyroscope. The LSM6DSL and LSM6DSM have low power consumption for both the accelerometer and gyroscope. The modules have a power consumption of 0.4mA in combo normal mode and 0.65mA in combo high-performance mode. The LSM6DSM supports main OS requirements, offering real, virtual and batch sensors with 4kbytes for dynamic data batching.

Features

  • "Always-on" experience with low power consumption for both accelerometer and gyroscope
  • Power consumption: 0.4mA in combo normal mode and 0.65mA in combo high-performance mode
  • Smart FIFO up to 4kbyte based on features set
  • Android M compliant
  • Auxiliary SPI for OIS data output for gyroscope and accelerometer
  • Hard, soft ironing for external magnetic sensor corrections
  • ±2/±4/±8/±16 g full scale
  • ±125/±245/±500/±1000/±2000dps full scale
  • Analog supply voltage: 1.71V to 3.6V
  • SPI and I2C serial interface with main processor data synchronization
  • Dedicated gyroscope low-pass filters for UI and OIS applications
  • Smart embedded functions: pedometer, step detector, and step counter, significant motion and tilt
  • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
  • Embedded temperature sensor
  • ECOPACK®, RoHS and "Green" compliant

Applications

  • Motion tracking and gesture detection
  • Sensor hub
  • Indoor navigation
  • IoT and connected devices
  • Intelligent power saving for handheld devices
  • EIS and OIS for camera applications
  • Vibration monitoring and compensation

Block Diagram

STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules

Content Stream

STMicroelectronics LSM6DSL & LSM6DSM iNEMO Inertial Modules

Datasheets

Published: 2016-09-14 | Updated: 2024-02-14