STMicroelectronics NUCLEO-G491RE Development Board

STMicroelectronics NUCLEO-G491RE Development Board offers an affordable and flexible way to build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. In addition, the external SMPS significantly reduces power consumption in Run mode.

The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The NUCLEO-G491RE Development Board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The NUCLEO-G491RE Development Board comes with the STM32 complete free software libraries and examples available with the STM32Cube MCU package.

Features

  • Common features
    • STM32 microcontroller in LQFP64 package
    • 1 user LED shared with ARDUINO
    • 1 user and 1 reset push-buttons
    • 32.768kHz crystal oscillator
    • Board connectors: ARDUINO Uno V3 expansion connectorST morpho extension pin headers for full access to all STM32 I/Os
    • Flexible power-supply options: ST-LINK, USB VBUS, or external sources
    • On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port and debug port
    • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
    • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded
    • Workbench®, MDK-ARM, and STM32CubeIDE
  • Board-specific features
    • External SMPS to generate Vcore logic supply
    • 24MHz HSE
    • Board connectors:External SMPS experimentation dedicated connector Micro-AB or Mini-AB USB connector for the ST-LINKMIPI® debug connector
    • Arm® Mbed Enabled™ compliant

Overview

STMicroelectronics NUCLEO-G491RE Development Board
Published: 2021-06-15 | Updated: 2024-03-21