STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board
STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board extends the range of the Automotive Discovery Ecosystem by enabling the connection of M0-7 high side driver and H-bridge easy boards (EV-xxxx) to the SPC560B-DIS control board. Easy board functionality is controlled through a dedicated graphic user interface connected to the control board with a USB cable. The STMicroelectronics control board requires dedicated application firmware.Features
- 100mm x 55 mm board size
- Two extension headers (2x36 pin - 100mil) for quick connection to SPC560B-DIS discovery board
- Extension headers for quick connection of M0-7 easy board
- Extension headers for quick connection of H-Bridge easy board
- Controllable by dedicated GUI for HSD or for H-Bridge available on www.st.com
- Free ready-to-run application firmware for HSD or for H-Bridge available on www.st.com, to support quick evaluation and development
Learn More About
Published: 2017-07-14
| Updated: 2024-09-05