STMicroelectronics STEVAL-ISA204V1 Evaluation Board
STMicroelectronics STEVAL-ISA204V1 Evaluation Board is a 100W 5V/20A active clamp DC-DC forward converter based on the PM8804 peak current mode controller. STMicroelectronics STEVAL-ISA204V1 Evaluation Board to output from 42VDC to 56VDC input, which is especially suitable for telecom applications. The power conversion stage is based on an active clamp forward topology managed by a PM8804 pulse width modulation (PWM) controller featuring all the integrated circuitry necessary for a compact and efficient 48V converter.Features
- DC-DC forward converter based on PM8804
- 42VDC to 56VDC input voltage range
- 250kHz switching frequency
- >94% peak efficiency
- Open circuit protection
- Output
- 100W power
- 5VDC voltage
- Up to 20A current
- RoHS and WEEE complaint
Block Diagram
Published: 2019-07-29
| Updated: 2024-03-12