STMicroelectronics STEVAL-LLL003V1 Evaluation Board

STMicroelectronics STEVAL-LLL003V1 Evaluation Board is based on non-isolated buck topology using VIPer0P, which ensures a minimum number of components and high efficiency at high output voltage. The STEVAL-LLL003V1 evaluation board has the VIPer0P offline high voltage converter as its application core. This application core integrates an 800V avalanche-rugged power MOSFET with current-mode control. The STEVAL-LLL0031 evaluation board provides thermal shutdown, open or no-load circuit protection, and short or overload circuit protection. This STEVAL-LLL003V1 evaluation board applies direct current regulation to improve the LED current accuracy.

Features

  • Non-isolated buck topology
  • Two input voltage ranges:
    • US range: 85VAC to 135VAC 
    • EU Range: 175VAC to 285VAC
  • Protections:
    • Open or no-load circuit protection
    • Short or overload circuit protection
    • Thermal shutdown
  • Soft start for improved system reliability

STEVAL-LLL003V1 Schematic Diagram

STMicroelectronics STEVAL-LLL003V1 Evaluation Board
Published: 2017-11-09 | Updated: 2022-06-21