Features
- STM32F429ZIT6 microcontroller featuring
- 2Mbytes of Flash memory
- 256Kbytes of RAM
- LQFP144 package
- On-board STLINK/V2-B on STM32F429I-DISC1
- mbed™-enabled
- USB functions
- Debug port
- Virtual COM port
- Mass storage
- Board power supply through the USB bus or from an external 3V or 5V supply voltage
- 2.4" QVGA TFT LCD
- 64Mbit SDRAM
- L3GD20, ST-MEMS motion sensor 3-axis digital output gyroscope
- Six LEDs
- LD1 (red/green) for USB communication
- LD2 (red) for 3.3V power-on
- LD3 (green) and LD4 (red) user LEDs
- LD5 (green) VBUS and LD6 (red) OC (over-current) USB OTG LEDs
- Two push-buttons (user and reset)
- USB OTG with micro-AB connector
- Extension header for LQFP144 I/Os for a quick connection to the prototyping board and easy probing
- Comprehensive free software part of STM32CubeF4 package or STSW-STM32138
Videos
Published: 2018-09-28
| Updated: 2023-02-20