STMicroelectronics STM32MP257F-EV1 Evaluation Board

STMicroelectronics STM32MP257F-EV1 Evaluation Board is a development platform for the STM32MP257FAI3, which features Arm® Cortex®-A35 and M33 cores. It supports STM32 MPU OpenSTLinux distribution software for the main processor (dual-core Cortex-A35) and STM32CubeMP2 software for the coprocessor (Cortex-M33). The STMicroelectronics STM32MP257F-EV1 includes an ST-LINK embedded debug tool, LEDs, push-buttons, three 1Gbit/s Ethernet ports, two CAN FD ports, and a USB Type-C™ DRD connector. Additionally, the board has a GPIO expansion connector compatible with Raspberry Pi® shields and a mikroBUS™ expansion connector for further functionality.

Features

  • STM32MP257FAI3 microprocessor based on the Arm dual‑core Cortex‑A35 1.5GHz and Cortex‑M33 400MHz in a TFBGA436 package
  • ST power management STPMIC25
  • Two 16Gbit DDR4 DRAMs
  • 512Mbit S‑NOR flash memory
  • 32Gbit eMMC v5.0
  • Three 1Gbit/s Ethernet (RGMII) with TSN switch compliant with IEEE-802.3ab
  • USB host 2-port hub
  • USB Type-C DRP
  • Four user LEDs
  • Two user, one tamper, and one reset push-buttons
  • One wake-up button
  • Four boot pin switches
  • On-board ST-LINK-V3EC debugger/programmer with USB re-enumeration capability, virtual COM port, and debug port
  • Mainlined open-source Linux® STM32 MPU OpenSTLinux distribution and STM32CubeMP2 software with examples
  • Board connectors
    • Three Ethernet RJ45
    • Two USB Host Type-A
    • USB Type-C
    • microSD™ card holder
    • Mini PCIe
    • Dual-lane MIPI CSI-2® camera module expansion connector
    • Two CAN FD
    • LVDS
    • MIPI10
    • GPIO expansion connector
    • mikroBUS™ expansion connector
    • VBAT for power backup
  • Linux Yocto project, Buildroot, and STM32CubeIDE development environments
Published: 2024-08-05 | Updated: 2025-02-03