STMicroelectronics STM8S-Discovery Board
The STMicroelectronics STM8S-Discovery Board is the easiest and most cost-effective way to discover the STM8S, to build and debug the application, and to program and use the device. The STM8S-Discovery is a quick-start evaluation board based on the STM8S105C6T6 microcontroller (MCU). The STMicroelectronics STM8S-Discovery Board includes the ST-LINK embedded debugger and one touch-sensing button that help you discover the features of the STM8S MCU. You can plug this STMicroelectronics evaluation board into a PC through a standard USB cable and run the proposed example. Once the debugger is open, you will see the real-time execution of the code. Numerous applications are available to learn, reuse, and modify codes for a fast time to proof-of-concept or demonstration. It will satisfy hobbyists, developers, students, and support teams. Based on examples, you will find STMicroelectronics STM8S-Discovery Kit indispensable.The STEVAL-ILM001V1 plug-in hardware module for the STM8S-DISCOVERY can be used to create a fully functioning DALI (Digital Addressable Lighting Interface) slave application.
Features
- STM8S105C microcontroller
- Self-powered by USB cable between PC and STM8S-Discovery
- Selectable power supply voltage: 5 V or 3.3 V for your application
- Embedded STLink for the STM8S:
- USB interface for programming and debugging
- SWIM debug support
- Touch sensing interface
- Wrapping area for user's own application
- Uses the most common STM8S reference, with 32 Kbytes of Flash, E²Data and 48 pins
- Immediate plug-and-play demonstration
- Adapts the demo to the future application environment
- Non-intrusive debug with the in-circuit debugger present on STM8S-Discovery
- Detach the debugger to run the application (Single wire interface is always available for software upgrade)
- Many demonstrations are available ready to use or constructed from
- Extend the Demo with STMicroelectronics suggested hardware
STMicroelectronics STM8S-Discovery Kit Software Tool Chain
Application development is supported by a range of software tools that include Integrated Development Environments (IDE) and C compiler/Assembler toolchains. Free software development tools include:
> ST MCU Toolset with ST Visual Develop (STVD) IDE and ST Visual Programmer (STVP) programming interface in a single, free download.
> C Compilers include toolchains from Cosmic and Raisonance, which are both available in free versions that output up to 16 Kbytes of code.
STMicroelectronics STM8S-Discovery Kit Diagram
Microcontrollers supported by STMicroelectronics STM8S-DISCOVERY Kit
Videos
Published: 2009-11-04
| Updated: 2025-06-13