STMicroelectronics STEVAL-ILL061V1 Lighting Development Tool
STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.Features
- High brightness 4x4 RGB LED matrix
- Complete hardware and software package
- Various preconfigured and programmable patterns
- Open/short error simulation and real-time detection
- 6 to 28VDC polarity-independent power supply
- GUI for advanced driver configuration
- RoHS compliant
Applications
- Display signs
- General illumination
- LCD backlighting
- Mobile appliances and DSC flash lighting
- Traffic signals
Additional Resources
Published: 2014-02-20
| Updated: 2022-03-11