Swissbit X-78s Industrial SLIM SATA Solid State Drives
Swissbit X-78s Industrial SLIM SATA Solid State Drives (SSDs) offer 32GB, 64GB, 160GB, and 320GB capacities and support the ATA/ATAPI-8 and ACS-2 command sets. These SSDs are available in JEDEC MO-297 Slim SATA (54mm x 39mm x 4mm) form factor. The X-78s SSDs feature Triple-Level Cell (TLC) 3D NAND flash in pSLC mode and a >2,000,000-hour Mean Time Between Failure (MTBF). These SSDs include a 15µinch gold-plated connector, End-to-End (E2E) data protection, and AES256 encryption. Each of these SSDs incorporates the Swissbit Device Manager (SBDM) tool and SDK (on request). The X-78s SSDs are compliant with RoHS and are DEVSLP compatible.
Features
- 32GBytes, 64GBytes, 160GBytes, and 320GBytes capacity range
- JEDEC MO-297 slim SATA (54mm x 39mm x 4mm) form factor
- SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible) compliance
- Performance:
- Read performance with sequential read up to 560MBytes/s, random read 4K up to 70,500 IOPS
- Write performance with sequential write up to 490MBytes/s, random write 4K up to 85,900 IOPS
- -40°C to +85°C industrial operating temperature range
- 5V ±10% (3.3V available upon request) operating voltage
- Power (maximum):
- 2.6W read (active)
- 3.2W write (active)
- 460mW idle
- 10-years at life begin; 1 year at life end data retention
- LDPC ECC with up to 165-bit correction per 1KByte page
- 15 µinch gold-plated connector
- End-to-End (E2E) data protection
- TCG OPAL 2.0 compliant
- RoHS-6 compliant
Published: 2026-10-12
| Updated: 2026-11-03