Syfer / Knowles CL1008 High-Q Ceramic Core Inductors

Knowles Syfer CL1008 High-Q Ceramic Core Inductors deliver high energy efficiency and consistent inductance across a broad frequency range, ideal for designs in the medical and defense markets. These Knowles Syfer ceramic core inductors are non-magnetic and comply with the MRI industry's non-magnetic requirements. CL1008 High-Q inductors come in a compact 1008 case and feature a 12nH to 10μH inductance range and -55°C to +125°C operating temperature range.

Features

  • Exceptional High-Q performance
  • Non-magnetic ceramic core
  • Compact 1008 case size
  • RoHS compliant and halogen-free

Applications

  • RF transceivers
  • RF testing and measurements
  • MRI applications
  • Radar systems

Specifications

  • 12nH to 10μH inductance range
  • 20 to 50 Q minimum range
  • Moisture Sensitivity Level (MSL) 1
  • -55°C to +125°C operating temperature range

Typical Q

Chart - Syfer / Knowles CL1008 High-Q Ceramic Core Inductors

Dimensions

Mechanical Drawing - Syfer / Knowles CL1008 High-Q Ceramic Core Inductors
Published: 2025-10-29 | Updated: 2025-11-03