Taiwan Semiconductor BZT52C Zener Diodes
Taiwan Semiconductor BZT52C Zener Diodes are designed for precise voltage regulation, voltage reference, and circuit protection applications. These Zener diodes feature ±5% voltage tolerance and Moisture Sensitivity Level (MSL) 1 as per J-STD-020. The BZT52C Zener diodes are Pb-free and RoHS compliant. Typical applications include voltage regulation, voltage reference generation, signal clamping, overvoltage protection, and general-purpose regulation functions in electronic circuits.
Features
- ±5% voltage tolerance
- Moisture Sensitivity Level (MSL) 1 as per J-STD-020
- Pb-free and RoHS compliant
Applications
- Voltage regulation
- Voltage reference generation
- Signal clamping
- Overvoltage protection
- General-purpose regulation functions
Published: 2026-09-21
| Updated: 2026-10-08