Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes
Taiwan Semiconductor TLDxxAH Transient Voltage Suppressor (TVS) Diodes are unidirectional surface-mount TVS diodes. These diodes feature breakdown voltage ranging from 26V to 82V and a low leakage current of 1μA at 25°C. The TLD26AH to TLD82AH diodes are AEC-Q101 qualified and meet ISO7637-2 and ISO16750-2 surge specifications. These diodes are ideally used in transient surge protection and automotive load dump surge protection. The TLDxxAH diodes are lead-free, halogen-free, and RoHS-compliant devices.Features
- AEC-Q101 qualified
- 1μA low leakage current at 25°C
- 26V to 82V breakdown voltage
- TJ=175°C capability suitable for high reliability and automotive requirement
- Meets ISO7637-2 and ISO16750-2 surge specifications
- Meets IEC 61000-4-2 (Level: 4) / ISO 10605 (Level: L4)
- Moisture Sensitivity Level-1 (MSL-1), per J-STD-020
- Pb-free and Halogen-free
- RoHS compliant
Applications
- Transient surge protection
- Automotive load dump surge protection
Package Outline Dimensions
Published: 2025-02-27
| Updated: 2025-03-17