TAIYO YUDEN Wirewound Ferrite Power Inductors
TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.
Features
- Wide range of lengths, heights, and widths
- Inductance ratings up to 1.5mH
- 9.15A maximum DC current
- AEC-Q200 compliant available
Applications
- Automotive
- Industrial
- Medical
- Consumer
Published: 2024-01-18
| Updated: 2026-02-24