Tamura EPM Power Modules
Tamura EPM Power Modules with high full-load efficiency reduce standby power requirements and are suitable for applications up to 15W. These EPM power modules feature 70% or higher efficiency, ±5% output voltage tolerance, 1A rated load current, and 3.3V rated output voltage. The unique design of these devices significantly reduces "buzz" under light-load conditions for lower noise levels. The EPM series operates in a temperature range of -20°C to +80°C. Target applications for Tamura EPM Power Modules include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, other standby power supplies, and compact power supplies.Features
- Reinforced insulation
- Enables significant reduction in power consumption of no-load and light load
- Corresponding worldwide input and PFC output voltage (Vin: 110VDC to 450VDC)
- Unique design ensures a significant reduction in "buzz" under light-load conditions for lower noise levels
- Easy to design compact AC/DC due to the small number of external components
Applications
- Industrial equipment
- Information processing equipment
- AV equipment
- Home electric appliances
- Other standby power supplies and compact power supplies
Videos
Published: 2017-12-14
| Updated: 2024-09-19