Taoglas SMA (F) ST Adapters

Taoglas SMA (F) ST Adapters provide a reliable RF interconnection for coaxial cable and antenna systems. The straight form factor with SMA female interfaces enables secure and consistent signal transmission in compact designs. These adapters are used to extend, join, or convert RF connections in communication systems and test environments. The adapters support stable electrical performance and mechanical durability, making them suitable for demanding RF applications where signal integrity is critical. The compact construction helps reduce space requirements while maintaining dependable connectivity across RF assemblies. Taoglas SMA adapters support efficient integration into antenna systems, IoT devices, and wireless communication platforms.

Features

  • Configurations
    • SMA (F) ST to Mini UHF (M) ST adapter
    • SMA (F) ST to QMA (M) ST adapter
    • SMA (F) ST to TNC (M) ST adapter
    • SMA (F) ST to TS9 (M) ST adapter
  • Reliable RF signal connection
  • Compact mechanical design
  • Durable construction for repeated use
  • Suitable for coaxial cable assemblies

Applications

  • RF cable assemblies
  • Antenna connections
  • Wireless communication devices
  • RF test and measurement setups

Specifications

  • Dimensions
    • Ø12mm x 26mm for Mini UHF (M) ST
    • Ø9.6mm x 21mm for QMA (M) ST
    • Ø14.5mm x 22.9mm for TNC (M) ST
    • Ø8mm x 14.2mm for TS9 (M) ST
  • Stainless steel construction
  • Up to 8GHz performance
  • 50Ω impedance
  • Brass material with nickel plating
Published: 2026-06-11 | Updated: 2026-08-24