Taoglas Stingray II MA290 Adhesive-Mount Antennas
Taoglas Stingray II MA290 Adhesive-Mount Antennas combine GNSS L1 and wideband cellular/Wi-Fi® functionality in compact housing. The adhesive-mount form factor enables straightforward integration onto non-metallic surfaces, supporting flexible placement within enclosures. Features include reliable performance, consistent connectivity across supported wireless applications, and streamlined construction that supports rapid deployment in embedded systems. Additionally, a clean industrial design is maintained, suitable for modern electronic devices. These Stingray II antennas from Taoglas address the need for dependable signal performance in applications where external antenna mounting is not feasible, enabling efficient communication in a wide range of connected systems.
Features
- Adhesive-mount antenna design
- Compact form factor for embedded integration
- Simple installation on non-metallic surfaces
- Designed for reliable wireless connectivity
- Supports flexible antenna placement
- Streamlined mechanical design
Applications
- Telematics and fleet management
- Asset tracking and logistics
- Industrial and commercial IoT devices
- Smart city and infrastructure equipment
- Automotive and transportation systems
Specifications
- 1x GNSS covering L1
- 1x cellular
- 600MHz to 7125MHz frequency range
- IP67 waterproof enclosure
- 3m RG-174LL cable
- SMA (M) ST connectors
- Ø56.22mm x 19.4mm dimensions
- 50Ω impedance
- Linear polarization
- 10W maximum input power rating
- -40°C to +85°C operating temperature range
GNSS Bands & Constellations