Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger

Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger is a recirculating liquid-to-air heat exchanger that provides dependable performance by eliminating large amounts of heat from a liquid circuit. A high-pressure pump recirculates the coolant to ensure maximum flow rate. In contrast, heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment using a fan. Tark LA5000 Liquid-to-Air Heat Exchanger is suitable for cooling particle accelerators, semiconductor fabrication equipment, and X-ray cooling in industrial scanners.

Features

  • Cooling to ambient
  • High heat pumping capacity
  • Compact form factor
  • Long-life operation

Applications

  • Heat exchangers for immersion cooling systems
  • Cooling particle accelerators
  • Semiconductor fabrication equipment cooling
  • X-ray cooling in industrial scanners

Specifications

  • 5000W nominal cooling capacity
  • +5°C to +40°C operating temperature range
  • 20% to 80% humidity range
  • 200VAC to 240VAC input voltage
  • 50Hz/60Hz frequency
  • <3.3A current rating

Fluid Operating Points

Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger

Graphs

Dimensions

Mechanical Drawing - Tark Thermal Solutions LA5000 Liquid-to-Air Heat Exchanger
Published: 2022-05-12 | Updated: 2025-08-20