Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers
Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers are designed for thermal cycling between multiple temperature set points. These thermoelectric coolers are constructed to reduce the amount of stress induced on the thermoelectric elements during operation. The PCX-DG thermoelectric coolers feature Double-Glue (DG) construction and deliver enhanced durability, improved cooling performance, and customizable designs for demanding applications. These thermoelectric coolers are ideal for applications in healthcare, where fast temperature changes are required. Typical applications include molecular diagnostics (DNA amplification and PCR), point-of-care testing devices, and thermal test sockets.
Features
- High thermal cycling capability
- Precise temperature control
- Solid-state operation
- Boosted performance with next-gen material
- RoHS-compliant
Applications
- Molecular diagnostics (DNA amplification and PCR)
- Point-of-care testing devices
- Thermal test sockets
TECs Utilize the Peltier Effect to Transfer Heat
Online Tool
View Results ( 8 ) Page
| Part Number | Length | Height | Width | Datasheet | Description |
|---|---|---|---|---|---|
| 387015399 | 40 mm | 3.3 mm | 44 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x44x3.3mm |
| 387015398 | 40 mm | 2.9 mm | 40 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x40x2.9mm |
| 387015395 | 50 mm | 2.91 mm | 40 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 50x40x2.91mm |
| 387015459 | 52 mm | 3.3 mm | 56 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 52x56x3.3mm |
| 387015400 | 50 mm | 3.3 mm | 25 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 50x25x3.3mm |
| 387015402 | 24.6 mm | 2.3 mm | 26.9 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 24.6x26.9x2.3mm |
| 387011277 | 40 mm | 2.7 mm | 44 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x44x2.7mm |
| 387011276 | 55 mm | 4 mm | 59 mm | ![]() |
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, for Thermal Cycling, 55x59x4mm |
Published: 2026-08-12
| Updated: 2026-09-24