Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers
Tark Thermal Solutions OptoTEC™ MSX Micro Thermoelectric Coolers (TECs) feature advanced automation and next-generation thermoelectric materials, boosting cooling capacity by 10%. These MSX coolers are available as standalone units or can be integrated into an optical package via a proprietary bonding technique that adheres TECs to the optical package with minimal solder voiding. OptoTEC MSX coolers from Tark Thermal Solutions are suitable for infrared (IR) detectors, charge-coupled devices (CCD), X-ray detectors, and complementary metal-oxide-semiconductor (CMOS) devices.
Features
- High-performance next-generation thermoelectric materials
- Deep cooling with large temperature differential
- Energy efficient
Applications
- IR detectors
- CCD
- CMOS
- X-ray detectors
Transferring Heat
Application Example
Additional Resources
Online Tool
Published: 2026-03-24
| Updated: 2026-10-27