TDK-Lambda CUS350M Power Supplies
TDK-Lambda CUS350M Power Supplies are single-output 350W medical and ITE power supplies that deliver up to 94% high efficiency. These BF-rated units are 1.6" high and offer 350W convection cooling and 420W forced air rating. Other features include 5V standby, 12V fan output, and 47Hz to 63Hz input frequency. Applications for TDK-Lambda CUS350M Power Supplies include medical, industrial, testing, communications, and broadcast.Features
- High efficiency, up to 94%
- 1.6" high
- 350W convection cooled, 420W forced air rating
- BF rated
- 5V standby
- 12V fan output
Applications
- Medical
- Industrial
- Testing
- Communications
- Broadcast
Videos
Outline Drawing
View Results ( 5 ) Page
| Part Number | Output Current-Channel 1 | Output Power | Input Voltage | Output Voltage-Channel 1 |
|---|---|---|---|---|
| CUS350M-12/F | 34.5 A | 414 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 12 VDC |
| CUS350M-24/F | 17.5 A | 420 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 24 VDC |
| CUS350M-48/F | 8.7 A | 417.6 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 48 VDC |
| CUS350M-18/F | 23 A | 414 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 18 VDC |
| CUS350M-36/F | 11.5 A | 414 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 36 VDC |
Published: 2015-11-02
| Updated: 2022-03-22