TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters

TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters are quarter-brick footprint, isolated DC-DC converters that operate from an ultra-wide input range of 14VDC to 160VDC (12:1) with single output voltages from 5V to 48V. The output voltage can be adjusted between -20% to +10% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ50 models feature efficiencies of up to 89%, 3,000VDC I/O isolation, and operate in an ambient temperature range of -40°C to +100°C. The units are potted to provide a high resistance to shock and vibration. Certified according to the 62368-1 safety standards and with additional circuits, the PYQ50 components are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles. 

Features

  • Quarter-brick footprint
  • Wide 14VDC to 160VDC input range (12:1)
  • Supports the majority of railway DC input voltages
  • Potted plastic case
  • Certified to IEC 62368-1, tested according to EN 50155
  • High resistance to shock and vibration
  • 3000VDC I/O isolation
  • Single output

Applications

  • Industrial
  • Test
  • Communications
  • Broadcast
  • Railway

Specifications

  • Input
    • 14V to 160V range
    • 200VDC surge voltage, 100ms maximum
    • 12VDC typical shutdown voltage
    • 25ms start-up time
  • Output
    • 5V, 12V, 24V, or 48V options
    • ±1% voltage tolerance
    • 215kHz to 265kHz switching frequency range
    • ±0.2% line/load regulation
    • 100mVp-p ripple and noise
    • ±0.02%/°C temperature coefficient
    • ±10% remote sense
  • 1.05A to 6A maximum current range
  • 30W or 50W maximum power options
  • 5mA or 8mA no-load input current options
  • 81% to 89% efficiency range at 72/110VDC
  • 680µF to 10,000µF maximum load capacitance range
  • Withstanding voltage for 1 minute
    • 3000VDC input-to-output
    • 2500VDC input-to-case
    • 500VAC output-to-case
  • Isolation capacitance
    • 1000pF input-to-output
    • 1500pF input-to-base plate
  • -40°C to +100°C operating temperature range
  • 57.9mm x 36.8mm x 12.7mm in dimension
  • Plastic case material
  • Aluminum base plate
  • 791,000 hours to 810,000 hours MTBF
  • 3-year warranty

Videos

Recommended Wiring Scheme

TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters
Published: 2022-10-07 | Updated: 2024-02-27