EPCOS / TDK Super MotorCap™Film Capacitors
EPCOS new Super MotorCap™ Motor Run Capacitors are part of the AC Film capacitor product line from EPCOS. The Super MotorCap Capacitors are constructed from metalized polypropylene film and have self-healing properties, low dissipation factor, and an overpressure disconnection device. EPCOS new Super MotorCap™ Motor Run Capacitors, used in sine wave applications, increase energy efficiency by up to 7%, reduce motor temperature by up to 9ºC, and increase motor torque.Features
- Aluminum can, plastic top
- 1 to 60µF capacitance range
- 450VAC voltage range
- Improved Class A up to 20µF
- Easy assembly
- -25°C to +85°C temperature range
- Highest safety level P2 to IEC 60252-1 2001-02
- High insulation resistance
- EN 60335-1 compliance on request
- Benefits of Motor Run Capacitors
- Produce second phase for AC motor (phase shift)
- Give motor a defined rotating direction (start phase)
- Increase energy efficiency by up to 7%
- Reduce motor temperature by up to 9ºC
- Increases torque of motor
- Easy assembly
Applications
- Household appliances
- Industrial automation
- Air conditioner
- General purpose
Published: 2013-01-31
| Updated: 2023-07-19