TDK CeraCharge™ Rechargeable Solid-State SMD Battery

TDK CeraCharge™ Solid-State SMD Battery is a solid-state rechargeable battery featuring SMD technology and a lifecycle of up to 1000 charge/discharge cycles. These components allow easy placement/processing using reflow soldering techniques. TDK CeraCharge contains no liquid electrolyte and is based on multilayer technology. This technology means that a relatively high energy density and small volume are combined with the safety and high-volume manufacturing benefits of ceramic multilayer components. The solid ceramic element rules out the risk of fire, explosion, or leakage of liquid electrolyte. This solid-state SMD battery comes in a 4.4mm x 3mm x 1.1mm package and offers a 100µAh nominal capacity at a 1.5V rating. This battery is ideal for Internet of Things applications, including real-time clocks, BLUETOOTH® beacons, and energy harvesting systems.

Features

  • Rechargeable, long-life/cycling time for energy storage and supplying devices
  • Compact SMD design in EIA 1812 case size
  • All-ceramic-structure, eliminating the risks of explosion, burning, and leakage of liquids
  • Sputtered Cr/Ni/Ag terminal electrodes
  • SMT compatible chip, lead-free reflow solderable
  • Li-based ceramic oxide electrolyte/electrode and copper charge collector
  • RoHS compatible

Applications

  • Internet of Things, such as beacons
  • Power backup, such as Real-Time Clocks
  • Wearable devices
  • Energy storage for energy harvesting devices
  • Sub-battery for smoothing voltage and current

Specifications

  • 1.5V Nominal voltage
  • 0V to 1.6V Typical operating voltage
  • 1.8V Maximum charge voltage
  • 100µAh Nominal capacity
  • 20µA Nominal discharge current
  • -20°C to +80°C Operating temperature range
  • ≤60% Relative humidity

Videos

Published: 2018-01-11 | Updated: 2026-04-02