EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors
EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors feature low loss ferrite, high saturation currents, and low DC resistance. These compact coupled inductors offer self-leaded construction with flat wire winding and lead-free tinned terminals. EPCOS / TDK ERUC23 SMT Flat Wire Coupled Inductors also provide reduced ripple with improved efficiency in a compact package. The ERUC23 series is RoHS compatible and AEC-Q200 qualified. Typical applications include 48Vin to 12Vout hybrid converters and dual-phase buck, boost, and buck-boost converters.Features
- Compact coupled inductors
- High saturation currents
- Low DC resistance
- Low loss ferrite
- Reduced ripple with improved efficiency in a compact package
- Flat wire winding
- Self-leaded construction
- Lead-free tinned terminals
- Automatic pick and place, surface mounting
- RoHS compatible
- AEC-Q200 qualified
Applications
- Dual-phase buck, boost, and buck-boost converters
- 48Vin to 12Vout hybrid converters
Videos
Topologies
Circuit Diagram
Dimensions
Additional Resources
Published: 2023-10-17
| Updated: 2024-06-17