EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors

EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors are constructed with a robust design to meet high-voltage DC switching requirements in harsh environments. The HVC50 series offers a maximum cut-off of 1000A (DC) at 1500V (DC) and continuous operation up to 750A (DC) at 1500V (DC). These bidirectional DC contactors feature a dual coil, a coil termination with a TVS diode, and an auxiliary contact that is a mirror contact. EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors are RoHS compatible and operate in a -40°C to +85°C temperature range. The HVC50 series is ideal for a wide range of applications, such as traction battery systems, energy storage systems (ESS), and megawatt charging systems (MCS).

Features

  • Dual coil
  • Coil termination with TVS diode
  • Main terminals without polarity (bidirectional)
  • Robust design
  • Auxiliary contact is a mirror contact according to IEC 60947-4-1
  • RoHS compatible

Applications

  • Traction battery systems
  • ESS
  • MCS

Specifications

  • 1000A (DC) at 1500V (DC) maximum cut-off
  • Up to 750A (DC) at 1500V (DC) continuous operation
  • 12V or 24V coil type
  • -40°C to +85°C operating temperature range

Characteristics

Performance Graph - EPCOS / TDK HVC50 High-Voltage Gas-Filled Contactors
Published: 2025-01-31 | Updated: 2025-12-16