EPCOS / TDK B82802A Flyback Transformers

EPCOS B82802A Flyback Transformers feature a low profile SMT package with high through-out power capability and industry standard footprints. B82802A Flyback Transformers from EPCOS feature 36VDC to 60VDC input voltage and inductance tolerance of ±10% at +25°C, with operating frequency of 100kHz. EPCOS B82802A Flyback Transformers' operating temperature range is -40°C to 125°C.

Features

  • Low profile SMT package with high through-out power capability
  • Industry standard footprints
  • Compliant with JEDEC J-STD 020
  • MSL level 1
  • RoHS-compatible

Applications

  • Insulated converter for DC/DC applications (up to 55W)
  • Power over Ethernet (PoE/12W and PoE+/30W)
  • Powered devices (PD) and power sourcing equipment (PSD)
Published: 2011-11-11 | Updated: 2023-07-22