TDK CEU Automotive Soft Termination Capacitors
TDK CEU Serial Design MLCCs are used for the replacement of MLCCs connected in series on a DC power line. The capacitors feature a conductive resin terminal electrode for crack mitigation purposes and are used in applications exhibiting high mechanical and thermal stress. The resin termination layer is plated on the external terminations, which absorbs external mechanical stress and protects the capacitor's ceramic body. TDK CEU series capacitors are AEC-Q200 qualified.Features
- Fail-safe function with serial configuration of capacitors inside a single product
- Improved bending resistance (board flex resistance)
- Improved temperature cycle performance
- Allows space reduction on PCB
- Ultra-high reliability
- AEC-Q200 compliant
- RoHS, WEE, and REACH compliant
Applications
- Power supplies without protective circuit
- Automotive battery lines
- Smoothing capacitors (rechargeable batteries in mobile equipment)
- Applications that require bending robustness
- Lead-free solder applications in which solder joint reliability is problematic
Videos
Published: 2012-02-13
| Updated: 2022-03-11