TDK IPM01 Flexield Noise Suppression Sheets
TDK IPM01 Flexield Noise Suppression Sheets offer an ultra-thin design and a wide frequency band range of 10kHz to 10GHz. These sheets feature high magnetic performance, high magnetic saturation, and permalloy magnetic layer and metal layer construction. The IPM01 EMC noise suppression sheets have dimensions of 300mm x 200mm and an operating temperature range of -40°C to +85°C. TDK IPM01 Noise Suppression Sheets are applied as noise shielding for control units, wrap-around power cables, and EM field reduction for EMC human exposure.Features
- Ultra-thin EMC noise suppression sheet
- Wide frequency band
- Hybrid sheet of permalloy magnetic layer and metal layer
- High magnetic performance from low frequency band
- High magnetic saturation
Applications
- Noise suppression sheet placed inside electronic devices
- Noise shielding for control units
- Wrap-around power cable/power lines
- EM field reduction for EMC human exposure
Specifications
- 10kHz to 10GHz frequency range
- 0.006mm magnetic and metal layer thickness
- 300mm x 200mm dimensions
- -40°C to +85°C operating temperature range
Construction
Published: 2024-05-16
| Updated: 2024-08-29