TDK MLZ1608C Power Inductors
TDK MLZ1608C Power Inductors are small multilayer inductors ideal for Power Over Coax (PoC) circuits. These inductors are integrated with decoupling circuits that have top-class DC superimposition characteristics and low DC resistance. The MLZ1608C power inductors operate within the -55°C to 125°C temperature range. These inductors are ideal for PoC in-vehicle use (camera, DMS, etc).
Features
- The small multilayer inductor is ideal for Power Over Coax (PoC) circuits
- Decoupling circuits that have top-class DC superimposition characteristics and low DC resistance
- -55°C to 125°C operating temperature range
Mechanical Diagram
View Results ( 6 ) Page
| Part Number | Description | Datasheet | Inductance | Maximum DC Current | Saturation Current | Test Frequency |
|---|---|---|---|---|---|---|
| MLZ1608CAC1R0MTD25 | Power Inductors - SMD 1.0uH,0.64A,0.15ohm,-55-125C | ![]() |
1 uH | 740 mA | 1 mA | 10 MHz |
| MLZ1608CAC2R2MTD25 | Power Inductors - SMD 2.2uH,0.55A,0.25ohm,-55-125C | ![]() |
2.2 uH | 650 mA | 1 mA | 10 MHz |
| MLZ1608CDCR22MTD25 | Power Inductors - SMD 0.22uH,0.5A,0.27ohm,-55-125C | ![]() |
220 nH | 600 mA | 1 mA | 25 MHz |
| MLZ1608CDCR33MTD25 | Power Inductors - SMD 0.33uH,0.46A,0.31ohm,-55-125C | ![]() |
330 nH | 560 mA | 1 mA | 25 MHz |
| MLZ1608CDCR47MTD25 | Power Inductors - SMD 0.47uH,0.43A,0.42ohm,-55-125C | ![]() |
470 nH | 530 mA | 1 mA | 25 MHz |
| MLZ1608CWC4R7MTD25 | Power Inductors - SMD 4.7uH,0.39A,0.5ohm,-55-125C | ![]() |
4.7 uH | 490 mA | 0.2 mA | 2 MHz |
Published: 2025-09-30
| Updated: 2025-12-15