TDK Vibration-Resistant Axial/Soldering-Star ALU Caps

TDK Vibration-Resistant Axial and Soldering-Star Aluminum Electrolytic Capacitors are 125V- and 63V-rated axial/soldering star capacitors that feature high ripple current capability, low equivalent series resistance (ESR), and a useful life of 2500 hours at an ambient temperature of +125°C. These TDK aluminum electrolytic capacitors meet the increased demand for compact and high-ripple-current DC-link capacitor banks for 48V to 120V battery systems. The 125V B43693 / B43793 series eliminates the need to connect capacitors in series by supporting higher DC-link voltages in a single component. The 63V B41687 / B41787 series shares the same axial/soldering-star construction, providing design standardization across voltage classes. The mechanical design of these TDK capacitors supports harsh environmental conditions, providing standard vibration resistance up to 20g.

Features

  • High ripple current capability
  • 2500 hours of useful life at +125°C ambient temperature
  • Up to 20g vibration resistance, up to 60g available upon request
  • PCB area/volume saving
  • RoHS-compatible

Applications

  • Automotive electronics
  • Micromobility inverters
  • Industrial electronics
  • Forklifts
  • Humanoid robots

Specifications

  • B43693 / B43793
    • 125V to 250V voltage rating
    • Up to 21.6A ripple current
    • 56µF to 650µF capacitance
    • Up to +140°C operating temperature
  • B41687 / B41787
    • 25V to 63V voltage rating
    • 510µF to 4800µF capacitance
    • Up to +150°C operating temperature 
Published: 2026-08-04 | Updated: 2026-08-11