TE Connectivity / Linx Technologies ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna
TE Connectivity / Linx Technologies ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna is a dome-style antenna designed for applications such as 5G New Radio, LTE, and cellular Internet of Things (IoT) LTE-M and NB-IoT. As a 5G NR antenna, it performs in the 617MHz to 960MHz low band and excels in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety spectrum, and emerging 2.5GHz and C-band applications. This ground plane-independent dipole antenna mounts permanently to metallic and non-metallic surfaces using the integrated N jack (female socket) connector. This creates an environmentally sealed enclosure that offers protection from tampering. TE Connectivity / Linx Technologies ANT-5GW-SPNF Panel-Mount Cellular Sub-6 5G Antenna is rated IP67 and constructed from impact-resistant, UV-stabilized ABS radome material.Features
- Performance at 3.3GHz to 3.8GHz
- ≤4.1 VSWR
- 6.5dBi peak gain
- 92% efficiency
- Ground plane-independent dipole antenna
- N jack (female socket)
- External mount, includes all hardware for installation, including 5/8”-24UNEF hex nut, washer, and optional boot
- IP67 rating
- Impact-resistant, UV-stabilized ABS radome material
Applications
- Worldwide 5G / 4G / 3G / 2G
- Cellular IoT: NB-IoT and LTE-M (Cat-M1)
- Private cellular networks: CBRS
- 4.9GHz public safety spectrum
- Emerging 5G C-Band
- Emerging 5G 2.5GHz EBS
- IoT devices
Dimensions
Published: 2021-03-01
| Updated: 2023-07-24