TE Connectivity / Raychem Cat 7 Lightweight Rugged Ethernet Cables

TE Connectivity's (TE) Raychem Cat 7 Lightweight Rugged Ethernet Cables achieve 10Gb/s speeds while meeting the demands of harsh military and marine environments. TE Raychem Cat 7 Lightweight Rugged Ethernet Cables are individually shielded, 4-pair cables that meet the electrical requirements of IEC 61156-6 for Category 7 cables. These components are compatible with TE connectors, backshells, and termination products.

Features

  • Compatible with TE connectors, backshells, and termination products
  • Zerohal jackets available for low-smoke and low-toxicity requirements
  • Fluid diesel-resistant version available
  • Tested in accordance with IEC 61156-6 for Category 7 cable
  • 92% braid coverage compared to the industry standard of 40% enhances high-frequency performance
  • Improved flexibility

Applications

  • Radar
  • Missile warning systems
  • Radio communication
  • Networking
  • Remote weapons systems
  • Fire control

Specifications

  • Materials
    • 24AWG stranded tin-coated copper and 23AWG solid bare copper conductors
    • Foamed PE dielectrics
    • Individually aluminized wrapped pairs and round braid shields
    • Zerohal and FDR-25 outer jackets
    • Black, white, brown, red, orange, yellow, green, blue, violet, and gray jacket colors available (dependent on jacket material)
  • Environmental
    • -25°C to +75°C temperature range
    • Ruggedized low smoke, Zerohal jacket approved to Def Stan 61-12 Part 31
    • Resistant to fluids found in defense applications
  •  Electrical
    • 100Ω nominal impedance at 1MHz to 600MHz
    • 5.6nF/100m nominal mutual capacitance at 1kHz
    • 145Ω/1km nominal DC resistance at +20°C

Markets

  • Military marine
  • Military ground defense
  • UAVs
Published: 2019-12-27 | Updated: 2023-10-17