TE Connectivity 369 Shielded Rectangular Connectors
TE Connectivity's (TE) 369 Shielded Rectangular Connectors are designed for harsh environments requiring ambient EMI noise protection. The IP67-rated connectors can withstand indirect lightning strikes of 3.6kA and provide shielding effectiveness of >60DB at low frequencies and >40dB at high frequencies. These connectors offer data transmission of 100Mbs (100Base-T1) and meet MIL-DTL-38999 performance levels.TE's 369 Shielded Connectors are backward compatible and intermateable with other 369 series products. These connectors are compact and easy to install with push/pull mating and a positive blind-mate with an audible latching click. The compact design allows a tight mounting pitch of multiple connectors. Typical applications include commercial aerospace, helicopters, drones and UAVs, military ground vehicles, mass transit, and more.
Features
- Backward compatible and intermateable with other 369 products
- Shielding effectiveness
- >60DB at low frequencies
- >40dB at high frequencies
- Withstands an indirect lightning strike of 3.6kA
- High-speed capability offers data transmission of 100Mbs (100 Base-T1)
- Lightweight with composite nickel-plated shells
- Compact design allows a tight mounting pitch of multiple connectors
- Easy installation with push/pull to mate; no fasteners required
- Positive blind-mate with audible latching click
- Scoop proof
- Easily removed for maintenance
- Triple barrier wire seals and cork-in-bottle interface seals
- Performance up to 60K feet
- Environmentally friendly
- Composite thermoplastic body and insert
- Copper alloy, gold-plated contacts
- Fluorosilicone rubber seals and panel gaskets
- Nickel over copper plating
- RoHS and EWIS compliant
Applications
- Commercial aerospace
- Helicopters
- Drones and UAVs
- Military ground vehicles
- Galleys
- Mass transit
- Lighting
- On-board entertainment
- Seat wiring and actuations
Specifications
- 1500VRMS mated, <2mA leakage dielectric withstanding voltage
- EMI shielding effectiveness
- 65dB @ 150MHz
- 60dB @ 200MHz
- 55dB @ 300MHz
- 55dB @ 400MHz
- 45dB @ 800MHz
- 43dB @ 1GHz
- ≥5000MΩ initial insulation resistance
- 5A operating current
- Uses AS39029 size 22AWG contacts
- -55°C to +175°C operating temperature range
- IP67 rating
- EN2591-315 fluid resistance
- Meets ARINC 854 ethernet over single twisted pair (100Base-T1)
- Designed to MIL-DTL-38999 levels of performance
Dimensions
Published: 2019-12-27
| Updated: 2023-10-09