TE Connectivity / Alcoswitch HCP Series High Current Snap Action Switches

TE Connectivity's (TE) / Alcoswitch HCP Series High Current Snap Action Switches offer flexibility through various combinations of level styles in a higher current-rated switch. These switches are designed to convert a mechanical action into an electrical one and feature 10A, 16A, 20A, and 26A current ratings. HCP series switches are constructed to industry-standard sizes, making them suitable for use in existing designs, and are available with various contact styles to aid flexibility. TE / Alcoswitch HCP Series High Current Snap Action Switches are ideal for home appliances, electronic equipment, and automation and process control.

Features

  • Robust contacts and internal design
  • Industry-standard mounting holes
  • Multiple actuator styles for design flexibility

Applications

  • Industry common size
  • Home appliances
  • White goods
  • Automation and process control
  • Security
  • Electronic equipment

Specifications

  • Approvals
    • HCP-10
      • UL, cUL: 10RA 125VAC/250VAC, μT85 5E4
      • ENEC: 10(4)A 125VAC/250VAC, μ40T125 1E4
    • HCP-16
      • UL, cUL: 16RA 125VAC/250VAC, μT85 5E4
      • ENEC: 16(4)A 125VAC/250VAC, μ40T125 1E4
    • HCP-20H
      • UL, cUL: 20RA 125VAC/250VAC, μT85 2E4
      • ENEC: 20(4)A 125VAC/250VAC, μ40T125 1E4
    • HCP-26Q
      • ENEC: 26A 125VAC/250VAC, μT85 1E4
  • 125V or 250V rated operational voltage
  • Maximum 300mΩ contact reistance
  • 10M operations of mechanical life
  • 10Hz to 55Hz vibration
  • 100MΩ insulation resistance at 500VDC 
  • -40°C to +125°C operating temperature range
Published: 2023-07-13 | Updated: 2023-07-13