TE Connectivity / Alcoswitch LPT Low-Profile Tactile Switches
TE Connectivity's (TE) Alcoswitch LPT Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operation life, and grounding options. TE's LPT series low-profile tactile switches are characterized by SMT mounting available in tab, gull-winged, and J-bend terminations. These tactile switches are ideal for various applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones, and digital cameras.Features
- Compact size
- Low-profile
- SMT mounting available in tab, gull-winged, and J-bend terminations
- Long operation life
- Grounded options available
Applications
- Portable electronic devices
- 3C products
- Smartphones
- Digital cameras
Specifications
- 20mA or 50mA current rating
- 12VDC or 15VDC voltage rating
- 70gf to 360gf operating force
View Results ( 52 ) Page
| Part Number | Datasheet | Description | Operating Force | Current Rating | Ground Terminal | Termination Style | Type |
|---|---|---|---|---|---|---|---|
| USLPT2616CT2TR | ![]() |
Tactile Switches Tact Ultra TB 2.6x1.6x0.55 160gf | 160 gf | 20 mA | No | Gull Wing Lead | Ultra Mini, Low Profile Tactile Swicthes |
| MSLPT5252AG4TR | ![]() |
Tactile Switches Tact Mini GW 5.2x5.2 x0.8 260gf | 260 gf | 50 mA | Yes | Gull Wing Lead | Mini, Low Profile Tactile Switches |
| MSLPT5252BG3MTR | ![]() |
Tactile Switches Tact Mini GW 5.2x5.2 x1.5 160gf | 160 gf | 50 mA | Yes | Gull Wing Lead | Mini, Low Profile Tactile Switches |
| MSLPT5252BG4MTR | ![]() |
Tactile Switches Tact Mini GW 5.2x5.2 x1.5 260gf | 260 gf | 50 mA | Yes | Gull Wing Lead | Mini, Low Profile Tactile Switches |
| MSLPT5252BL2MTR | ![]() |
Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf | 100 gf | 50 mA | Yes | J Form Lead | Mini, Low Profile Tactile Switches |
| USLPT3020DT6TR | ![]() |
Tactile Switches Tact Ultra TB 3.0x2.0x0.6 240gf | 240 gf | 50 mA | No | Gull Wing Lead | Ultra Mini, Low Profile Tactile Swicthes |
| USLPT2819DT4TR | ![]() |
Tactile Switches Tact Ultra TB 2.8x1.9x0.6 200gf | 200 gf | 50 mA | No | Gull Wing Lead | Ultra Mini, Low Profile Tactile Swicthes |
| MSLPT5252BG2MTR | ![]() |
Tactile Switches Tact Mini GW 5.2x5.2 x1.5 100gf | 100 gf | 50 mA | Yes | Gull Wing Lead | Mini, Low Profile Tactile Switches |
| MSLPT5252CG4WTR | ![]() |
Tactile Switches Tact Mini GW 5.2x5.2 x2 260gf | 260 gf | 50 mA | Yes | Gull Wing Lead | Mini, Low Profile Tactile Switches |
| MSLPT5252BL3MTR | ![]() |
Tactile Switches Tact Mini JB 5.2x 5.2x1.5 160gf | 160 gf | 50 mA | Yes | J Form Lead | Mini, Low Profile Tactile Switches |
Published: 2018-10-11
| Updated: 2023-01-05