TE Connectivity / Measurement Specialties DT Series Piezo Film Sensors

TE Connectivity's (TE) Measurement Specialties DT Series Piezo Film Sensors are flexible, high‑performance dynamic sensors designed to detect vibration, impact, acceleration, and strain. Built using polyvinylidene fluoride (PVDF) piezoelectric film, these sensors provide high sensitivity, fast response times, and excellent durability in a thin, lightweight form factor. The DT sensors are intended for dynamic measurements rather than static loads, generating an electrical signal when the sensor is bent, flexed, or subjected to vibration or shock.

A flexible construction allows these TE sensors to conform to curved or irregular surfaces, making the sensors well-suited for space‑constrained designs and demanding environments. These components are available in configurations without leads for custom terminations or with factory‑riveted leads for secure, ready‑to‑use electrical connections. The DT series also delivers consistent performance across a wide frequency range. These sensors are commonly used in applications such as vibration/condition monitoring, impact/shock detection, dynamic strain measurement, motion/acceleration sensing, and touch/tap interfaces in industrial, consumer, and medical devices.

Features

  • Piezoelectric film sensor with or without lead attachments
  • Thin Piezo polymer with high piezo activity
  • Flexible silver ink metallization
  • Excellent resistance to fatigue and repeated flexing
  • Wide usable frequency response
  • High sensitivity to vibration, impact, and dynamic strain
  • Simple mechanical mounting and electrical integration
  • Available in different sizes and thicknesses
  • Great for making customized sensors

Applications

  • Sensing direct contact forces
  • Recording the time of an event
  • Counting the number of impact events
  • Measuring impact related events

Specifications

  • 1MΩ minimum impedance, 10MΩ and higher recommended
  • 10mV to 100V output voltage range, depending on force and circuit impedance
  • 28μm or 52μm film thickness options
  • 40μm or 64μm total thickness options
  • 0.740nF to 11.00nF capactince range
  • Operating temperature ranges
    • -40°C to +60°C for variants without leads
    • 0°C to +70°C for variants with leads

Dimensions

Mechanical Drawing - TE Connectivity / Measurement Specialties DT Series Piezo Film Sensors
Published: 2026-04-14 | Updated: 2026-06-25