TE Connectivity / DEUTSCH DT Color Connectors
TE Connectivity's (TE) / DEUTSCH DT Color Connectors are available in brown, blue, and green for easy identification and circuit matching, helping to reduce connection errors and keep operations running smoothly. These high-durability connectors feature a weld cap for extra wear protection in tough environments and withstand extreme temperatures from -55°C to +125°C, as well as dust and moisture. This robustness makes these connectors a trusted solution for power and signal needs across many types of industrial vehicles. The automotive wire-to-wire connectors available in two to six positions and offer E-Seal and N-Seal options that achieve IP67, IP68, and IP6K9K sealing levels for strong protection against dust and moisture. TE / DEUTSCH DT Color Connectors make connections simple, reliable, and easy to identify.
Features
- Quick and easy circuit identification with three distinct color options: brown, blue, and green
- Added durability with weld cap that provides extra protection for connectors used in high-demand applications
- Dependable performance in harsh environments and extreme temperatures
- Utilizes DEUTSCH size 16 contacts, rated for up to 13A for dependable power transfer
- Flexible options for every need in wide range of wire-to-wire applications
Applications
- Heavy trucks and buses
- Construction and agricultural equipment
- Marine and recreational vehicles
- Specialty vehicles and emergency response equipment
- Mining and resource extraction equipment
- Lift trucks and material handling equipment
Specifications
- 13A operating current
- 12V/24V/48V nominal voltage architecture
- 250VAC/VDC operating rating
- 4.44mm, 4.45mm, 4.47mm, 5.46mm, 8.66mm, 9.12mm, and 10.01mm centerline (pitch)
- E-Seal and N-Seal options achieve IP67, IP68, and IP6K9K sealing levels against dust and moisture
- 1.35mm to 3.05mm and 2.23mm to 3.68mm compatible insulation diameter range
- 11.01mm to 21.13mm product width
- 15.77mm to 24.71mm connector height
- 28.4mm to 45.92mm product length
- -55°C to +125°C operating temperature range
| Part Number | Datasheet | Color | Number of Positions | Number of Rows |
|---|---|---|---|---|
| 1011-258-0205 | ![]() |
Black | 2 Position | |
| 3-2448100-3 | ![]() |
Blue | 2 Position | 1 Row |
| 4-2448100-3 | ![]() |
Blue | 2 Position | 1 Row |
| 4-2448108-1 | ![]() |
Brown | 2 Position | 1 Row |
| 4-2448114-3 | ![]() |
Blue | 6 Position | 2 Row |
| 3-2448100-2 | ![]() |
Green | 2 Position | 1 Row |
| 3-2448112-1 | ![]() |
Brown | 4 Position | 2 Row |
| 4-2448104-3 | ![]() |
Blue | 4 Position | 2 Row |
| 4-2448112-1 | ![]() |
Brown | 4 Position | 2 Row |
| 4-2448114-1 | ![]() |
Brown | 6 Position | 2 Row |