TE Connectivity HCM Heavy Duty Connectors

TE Connectivity's (TE) HCM Heavy Duty Connectors (HDC) are high-current connectors that, together with IP68 hoods/housings, satisfy requirements for high currents in harsh environments. TE's HCM connectors have a maximum current of up to 650A. The contact position is selectable from 1 to 4, and the IP68 housing provides stable and reliable environmental protection (salt-spraying time of up to 500 hours). TE's HCM Heavy Duty Connectors are strong and reliable connectors ideal for new energy, rail, and power applications.

Features

  • Up to 250A current (HCM250)
  • Up to 350A current (HCM350)
  • Up to 650A current (HCM650)
  • Inserts of crimping type, different wire diameters are provided according to designers' needs (HCM250: 35-70mm2, HCM350: 35-120mm2, HCM650: 35-240mm2)
  • Crimping contacts, excellent shock resistance capacity
  • 4000V rated voltage, 12KV withstand voltage
  • Insert solutions of 1-4 positions are available, suitable for IP68 hoods/housings with optional single/multiple outlets
  • IP68 hoods/housings series
    • Made of aluminum alloy together with powder-coated surface treatment, strong and reliable, providing reliable connection in harsh outdoor environments
    • Stainless steel screw locking ensures reliable connection
    • IP68 metal housing, full range of products (H6BPR-H32BPR), with excellent and reliable protection performance
    • IP68 + EMC series housing, with a salt spraying time of 500H

Applications

  • Renewable energy
  • Rail
  • Power

Specifications

  • ≥ 500 insert mating cycles
  • Screw locking installation method
  • Anticorrosion hoods/housing with salt spraying resistance of 500H
  • Durable and reliable structure
  • -40°C to +125°C operating temperature range
Published: 2018-07-16 | Updated: 2023-01-16