TE Connectivity LUMAWISE ZxL LED Holders

TE Connectivity's (TE) LUMAWISE ZxL LED Holders provide a solderless connection to Chip-on-Board (CoB) LED arrays and are designed to develop Zhaga-compliant modules. These LED holders belong to the Type-Z LED holders family and feature snap-in LED retention that secures LED in the holder during the assembly. The ZxL LED holders are available in 1.35mm x 13.5mm, 12mm x 15mm, 20mm x 24mm, 19mm x 19mm, and 28mm x 28mm LED board dimensions. TE LUMAWISE ZxL LED holders are used in applications such as spotlights, track lights, recessed downlights, high bay lights, retrofit lamps, and wall sconces.

Features

  • Poke-in termination method to wire and cable
  • Gold plated contact mating area
  • Snap-in LED retention
  • Z35L is designed to connect to LEDiL ELISE-50
  • Z45L is designed to connect to LEDiL ELISE-70
  • Z50L is designed to connect to LEDiL ELISE-110

Applications

  • Spotlights
  • Track lights
  • Recessed downlights
  • High bay lights
  • Retrofit lamps
  • Wall sconces

Specifications

  • -40°C to 105°C operating temperature range
  • 60V operating voltage (VDC)
  • 3A maximum contact current rating
  • 1mm COB substrate thickness

Z35L LED Holder Call-Outs

Z45L LED Holder Call-Outs

Z50L LED Holder Call-Outs

View Results ( 6 ) Page
Part Number Datasheet For Use With Diameter Length Width
4-2213480-1 4-2213480-1 Datasheet Lumawise Z50 28 mm 28 mm 28 mm
4-2325807-2 4-2325807-2 Datasheet Lumawise Z45 19 mm 19 mm 19 mm
4-2213678-3 4-2213678-3 Datasheet Lumawise Z35 15 mm 12 mm 15 mm
4-2213678-5 4-2213678-5 Datasheet Lumawise Z35 13.5 mm 13.5 mm 13.5 mm
4-2325811-2 4-2325811-2 Datasheet Lumawise Z45 24 mm 20 mm 24 mm
4-2325807-3 4-2325807-3 Datasheet Lumawise Z45 19 mm 19 mm 19 mm
Published: 2020-03-13 | Updated: 2024-10-11