TE Connectivity / SENSE Mini Photoelectric Proximity Sensors
TE Connectivity's/SENSE Mini Photoelectric Proximity Sensors are compact sensors with high-visibility signaling LEDs. These sensors come with a standard drilling 1" (25.4mm). The mini photoelectric sensors are available with background suppression, convergent light beam, and fixed focus. These sensors are designed for detecting transparent objects or metallic enclosures with an IP69 K degree of protection. The mini photoelectric sensors operate within the temperature range of -5°C to +55°C.
Fact Sheets
- Standard drilling 1" (25.4mm)
- Compact sensors
- High-visibility signaling LEDs
- PNP or NPN output models
- Distance adjustment by potentiometer
- Low energy consumption
- IP67/IP69K degree of protection
- -5°C to +55°C operating temperature range
Published: 2026-10-26
| Updated: 2026-11-03