TE Connectivity TLRP Metal Strip Current Sensing Resistors

TE Connectivity's (TE) TLRP Metal Strip Current Sensing Resistors are AEC-Q200 qualified resistors for current-sensing positions. TE TLRP Resistors are high-power devices (1W to 3W power capability) with a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. These resistors are ideal for power management with DC-DC converting and charging applications as well as adapters within SWPS applications.

Features

  • AEC-Q200 qualified
  • <5nH inductance
  • Up to 3W power dissipation capability
  • Available in three case sizes (1206 / 2010 / 2512)
  • 1% tolerance preferred stocking package / availability down to 0.5% tolerance
  • Sulfur resistant - unaffected by sulfur environments
  • -55°C to +170°C operating temperature range

Applications

  • Audio devices
  • Telecommunications
  • Automotive
  • Lighting
  • Power management
  • SWPS (DC-DC converters, chargers, adapters)
Published: 2021-07-23 | Updated: 2025-09-24