TE Connectivity LUMAWISE Type LS for Philips Lumileds LUXEON® S

TE Connectivity's (TE) LUMAWISE Type LS LED Holders for Philips Lumileds LUXEON® S offer a quick solderless termination connector system for use with the Philips Lumileds LUXEON S series. These connectors feature easy, snap-together tool-less insulation displacement termination to common 24AWG wire. Termination to the LUXEON S LED is simplified by the use of a locator frame. This frame pre-positions the LED on a heat sink before making the final connection with the socket. The socket is also offered in a version that includes snap-attach features, allowing the use of custom or off-the-shelf optical solutions. TE LUMAWISE Type LS LED Holders eliminate the need to design, manufacture, and integrate a complex metal-clad circuit board (MCPCB) assembly into the lighting fixture.

Features

  • Solderless termination to LUXEON S LEDs
  • Integral optics attachment features
  • LED locator to aid assembly
  • Three screw attachment using M3 or #4 screws
  • No-strip IDC termination of 24AWG solid and stranded wires
  • Integral thermal spring frame helps provide adequate normal force for LED to the heat sink
  • Low profile with housing optical interference <2% of total LED light output

Specifications

  • -40°C to +105°C continuous operating temperature
  • 35.9mm x 29.6mm socket size
  • Fits within 42.2mm diameter circumscribed circle centered on LED
  • 3mm height within optical emission area
  • 5.20mm height at the connector interface
  • For use with 24AWG UL 1007 solid or stranded wire or equivalent
  • 1.5A current rating
  • 40VDC voltage rating
  • 1500VAC dielectric withstand voltage
  • Select gold-plated contact interface to LEDs
  • Select tin-plated Insulation Displacement Crimp (IDC) interface to wire
  • High-performance copper alloy contact
  • Stainless steel LED pressure spring
  • UL 94V-0-rated high-temperature thermoplastic housing and locator

Applications

  • Custom single-source spotlighting fixtures
  • Lighting fixtures requiring multiple distributed, high-intensity sources
  • Integrated retrofit spot lights (PAR30, PAR38, MR-16, etc.)
Published: 2014-01-28 | Updated: 2022-03-11