TE Connectivity / Potter & Brumfield W52 Rocker-Actuated Circuit Breakers
TE Connectivity's (TE) / Potter & Brumfield W52 Rocker-Actuated Thermal Circuit Breakers/Power Switches provide trip-free cycling, 0.5A to 20A voltage ratings, and a snap-in panel-mount design that simplifies installation. These compact devices snap into the same cutout as many common power switches and are available with an optional indicator lamp. The W52 series offers ratings of 0.5A to 20A, a quick 60s reset time, and a 1000A interrupt capacity per the UL 1077 standard. The robust construction combines circuit protection and power switching in a single unit with an endurance of 6000 switch cycling operations at 100% of rating. The rocker-actuated design features 0.250" (6.35mm) quick-connects, solder terminals, or right-angle PC terminals, and an operating temperature range of 0°C to +50°C or +60°C. These W52 circuit breakers from TE / Potter & Brumfield can be used in a wide variety of applications.Features
- Compact, trip-free cycling, rocker-actuated design
- Provides circuit protection and power switching in a single unit
- Available with optional indicator lamp
- Snaps into the same cutout as many common power switches
- Various color, marking, and termination options
- Suitable for variety of applications
Specifications
- 5A to 20A ratings
- 1500VAC dielectric strength (60s)
- 100MΩ insulation resistance
- 50VDC, 125VAC or 250VAC, 50/60Hz maximum operating voltages (model dependent)
- 1000A interrupt capacity in accordance with UL standard 1077
- 10x rated current for resettable overload capacity
- 6000 operations (typically) switch endurance cycling at 100% of rating
- 60s reset time
- 0.250" (6.35mm) quick-connects, solder terminals, or right-angle PC terminals
- Operating temperature ranges
- 0°C to +60°C (10A to 20A models)
- 0 °C to +50°C (5A to 8A models)
- Approvals
- UL/cUL recognized with UL 1077 (supplementary protectors for use in electrical equipment), File E69543
- VDE approved to DIN EN IEC 60934/VDE 0642 (circuit breaker for equipment), Certificate No. 40059126 (for AC loads only)
- CCC approved to GB/T 17701, Certificate No. 2024010307720538 (for AC loads only)
Performance Graph
Published: 2025-06-16
| Updated: 2025-06-23