TE Connectivity / DEUTSCH HD Harsh Environment Connectors
TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.
Features
- Rugged and reliable connector system
- Designed for harsh environments
- Offers multiple pin configurations that accept contact sizes 4 through 20
Dimensions
Videos
View Results ( 998 ) Page
| Part Number | Datasheet | Series | Wire Gauge Range | Current Rating | Housing Material | Dimensions | Mounting Style |
|---|---|---|---|---|---|---|---|
| HD10-9-1939PE-P080 | ![]() |
HD10 | 20 AWG to 14 AWG | 13 A | Polyamide (PA) | 36.5 mm x 36.5 mm x 42.18 mm | Panel Mount |
| HD36-18-6SN | ![]() |
HD30 | 6 AWG to 20 AWG | 13 A, 100 A | Aluminium | 42.97 mm x 42.97 mm x 38.61 mm | Cable Mount / Free Hanging |
| HDC16-3-JDL | ![]() |
HD10 | |||||
| HDC16-5-LA | ![]() |
HD10 | |||||
| HD44-18-14PN | HD30 | Cable Mount / Free Hanging | |||||
| HD46-18-14SE-059 | HD30 | Cable Mount / Free Hanging | |||||
| HD46-24-31PT | HD30 | Cable Mount / Free Hanging | |||||
| HD36-24-18PE-059 | ![]() |
HD30 | 8 AWG to 20 AWG | 13 A, 25 A, 60 A | Polyamide (PA) | Cable Mount / Free Hanging | |
| HD34-24-33SN-059 | ![]() |
HD30 | 22 AWG to 16 AWG | 7.5 A | Aluminium | 50.8 mm x 47.53 mm x 84.28 mm | Panel Mount |
| HDP26-24-35PN-L015 | ![]() |
HDP20 | 22 AWG to 14 AWG | 7.5 A, 13 A | Polyamide (PA) | 49.53 mm x 49.53 mm x 42.55 mm | Cable Mount / Free Hanging |
Published: 2016-08-09
| Updated: 2026-08-06