Tektronix MP5000 Series Modular Precision Test System

Tektronix MP5000 Series Modular Precision Test System offers flexible test setups by combining SMU and PSU modules, optimizing rack space. This test system supports TriggerFlow™ building blocks and TSP-Link™ for instrument control and parallel execution. The MP5000 series modular precision test system features three slots and dual-channel modules, offering up to six parallel channels. This test system is designed to deliver fast throughput for high-channel parallel testing, saving both cost and time for production and validation. The MP5000 Series modular precision test system supports TSP script development using Visual Studio Code and automation through software drivers, including Python, IVI, and LabVIEW. Typical applications include VCSEL module characterization and functional test, semiconductor device characterization and functional test, stress testing and validation, LED characterization, and silicon photonics.

Features

  • Maximize rack space:
    • Reduce footprint and cost
    • Rack and stack mainframes with minimal space
  • Minimize system downtime:
    • Quickly and easily remove or swap modules for faster setup
  • Accelerate automation and test time:
    • Utilize common software such as Python with the provided drivers and examples
    • Implement a high channel count parallel test with tight synchronization
  • Maximize flexibility and performance:
    • Mix and match PSUs and SMUs in one mainframe to meet cost-performance needs

Applications

  • VCSEL module characterization and functional test
  • Semiconductor device characterization and functional test
  • Stress testing and validation
  • Laser/module characterization for optical transceivers
  • LED characterization
  • Silicon photonics

Specifications

  • Mainframe (MP5103):
    • 600W output power
    • 3-slot low-profile modular mainframe
    • USB 3.0 and 10/100/1000 Base-T Ethernet LAN interfaces
    • LXI compliant
    • Embedded Test Script Processor (TSP) scripting engine
    • Supports IEEE-488.2
    • 256 MB memory (user scripts only)
    • 480×128 RGB TFT multi-touch capacitive touchscreen front panel display
  • Source Measure Unit (SMU) Module (MSMU60-2):
    • Up to 60V or up to 1.5A per channel for simultaneous sourcing and measurement
    • Two channels per module means a rack utilization of four times that of traditional rack-and-stack SMUs
    • 6½ digit resolution measures current down to 100 femtoamps
    • 1MSa/s measurement rate for transient capture
    • 6V maximum between force and sense for longer cable setups
  • Power Supply Unit (PSU) Module (MPSU50-2ST):
    • 50V and 5A per channel for independent device control
    • 2 channels per module for saving rack space
    • 100V or 10A series or parallel stacking to cover a wide range of applications
    • ±50V bipolar output without swapping leads
    • <50μs turn-off time protects devices from overcurrent and overvoltage
    • 4-wire sense for accurate voltage at device terminals

Videos

Published: 2025-11-27 | Updated: 2026-01-05