Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes use HD4096 technology, which includes 12-bit ADCs with sample rates, high signal-to-noise amplifiers, and low noise system architecture. These oscilloscopes integrate multiple instruments into one, making them more compatible with a variety of applications. Teledyne LeCroy WaveSurfer 4000HD oscilloscopes support more than 30 probes in nine categories and an advanced user interface. These oscilloscopes operate in a 0°C to +50°C temperature range.

Specifications

  • 200MHz to 1GHz bandwidth
  • 0°C to +50°C operating temperature range
  • 25MHz maximum frequency
  • 150W / 150VA maximum power consumption
  • 25Mpts memory
  • 4 input channels

HD4096 – 12 Bits All the Time

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes

HD4096 technology provides 12 bits of vertical resolution. This technology allows 16× more signal details, clean and crisp waveforms with minimal noise interference, and more precise measurements that are not affected by quantization noise.

More Capability

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes

        •  Protocol analysis with serial trigger and decode 
        •  Logic analysis with the 16-channel mixed-signal capability
        •  Spectrum analyzer 
        •  Built-in waveform generator
        •  DVM and frequency counter

Comprehensive Probe Support

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes

The oscilloscope contains more than 30 probes in 9 categories:
        •  Active power rail probes
        •  Current probes
        •  High-voltage differential and fiber optic probes
        •  TekProbe adapters

MAUI with OneTouch

Teledyne LeCroy WaveSurfer 4000HD High Definition Oscilloscopes

        •  Most unique touch screen features on any oscilloscope
        •  Drag-and-drop to dramatically reduce setup time
        •  All common operations can be performed with one-touch

Videos

Published: 2019-11-12 | Updated: 2023-12-29